EVAL-ADuM1441EBZ, Evaluation Board for Evaluating the ADuM1445ARQZ iCoupler
Desain referensi oleh: Analog Devices
EVAL-ADuM1441EBZ, Evaluation Board for the ADuM1445ARQZ ultralow power, 4-channel iCoupler isolator. The evaluation board provides a JEDEC standard 16-lead QSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted Sub Miniature version A (SMA) connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil (5.08 mm) header positions for compatibility with Tektronix active probes. The board follows best printed circuit board (PCB) design practices for 4-layer boards, including a full power and ground plane on each side of the isolation barrier. No other electromagnetic interference (EMI) or noise mitigation design features are included on this board