EVAL-ADMP441Z, SDP Daughter Board for the ADMP441 I2S MEMS Microphone
Desain referensi oleh: Analog Devices
EVAL-ADMP441Z, Evaluation Board works with the EVAL-ADMP441Z-FLEX and the system demonstration platform (SDP) to allow quick evaluation of the performance of the ADMP441 MEMS microphone. This evaluation system can be used to stream two channels of audio from two ADMP441 microphones to a PC over a USB connection. The system identifies itself to a PC as a standard USB audio interface, therefore, no additional drivers or software are required to run the system. One EVAL-ADMP441Z-FLEX board is included in the evaluation kit. The SDP-B controller board is purchased separately