EVAL-ADM3061EEBZ, Evaluation Board for Evaluating the ADM3061E 3V to 5.5V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
Desain referensi oleh: Analog Devices
EVAL-ADM3061EEBZ, Evaluation Board allows quick and easy evaluation of the ADM3061E 50 Mbps RS-485 transceiver with standard SOIC and MSOP footprints, respectively. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within a 3V to 5V range. The EVAL-ADM3061EEBZ evaluation board has a footprint for the ADM3061EBRZ half-duplex RS-485 transceiver in an 8-lead SOIC package