EVAL-ADG5249FEBZ, Evaluation Board for the ADG5249F Overvoltage Protected Dual 4:1 Multiplexer
Desain referensi oleh: Analog Devices
EVAL-ADG5249FEBZ, Evaluation Board for the ADG5249F features an overvoltage protected dual 4:1 Multiplexer. The ADG5249F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55 V and +55 V in both the powered and unpowered states. The ADG5249F is soldered to the center of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user defined digital logic supply voltage, if required. Alternatively, a low dropout (LDO) regulator is provided for 5 V digital logic supply and to supply the LEDs, which are mounted to provide visual indication of the fault status of the switch