EVAL-AD7791EB, Evaluation Board using AD7791, 24-bit, 120 sps low power sigma delta Analog to Digital Converter
Desain referensi oleh: Analog Devices
EVAL-AD7791EB, Evaluation Board using AD7791, 24-bit, 120sps low voltage, low power sigma delta Analog to Digital Converter. The AD7790 is a complete analog front end for low frequency measurement applications. It is a low power device, consuming 65 uA typically with a 3 V power supply. It has an on-board clock, eliminating the need for an external clock. It uses a sigma delta conversion technique to realize up to 16 bits of no missing codes performance in the AD7791