EVAL-AD7779FMCZ, Evaluation Board for Evaluating the AD7779 8-Channel, 24-Bit, Simultaneous Sampling, Sigma-Delta ADC with Power Scaling

참조 설계 작성자: Analog Devices

EVAL-AD7779FMCZ, Evaluation Board for Evaluating the AD7779 8-Channel, 24-Bit, Simultaneous Sampling, Sigma-Delta ADC with Power Scaling

EVAL-AD7779FMCZ, Evaluation Kit features the AD7779, 24-bit analog-to-digital converter (ADC). The board interfaces with the system demonstration platform SDP-H1 controller board (EVAL-SDP-CH1Z). The SDP-H1 controller board supplies power to the EVAL-AD7779FMCZ evaluation board and also connects to a PC running a Windows operating system via a USB cable. The AD777x evaluation software fully configures the AD7770, AD7771, and AD7779 device register functionality and provides dc and ac time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EVAL-AD7779FMCZ evaluation board allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7779 over the USB cable through the SDP-H1 controller board