EVAL-AD7416/7/8EB, Evaluation Board Evaluating the AD7416/AD7417/AD7418 10-Bit ADCs with on-chip Temperature Sensor
Desain referensi oleh: Analog Devices
EVAL-AD7416/7/8EB, Evaluation Board for the AD7416/AD7417/AD7418, 10-bit analog-to-digital converters (ADCs) with temperature sensor to be quickly and easily evaluated using a PC. Using the evaluation board and its accompanying evaluation software, the AD7416/AD7417/AD7418 can be interfaced to any PC running Windows 95 or Windows XP. The evaluation software is not currently compatible with 64-bit operating systems. The evaluation board allows all the input and output functions of the AD7416/AD7417/AD7418 to be exercised without the need for external components. The evaluation software allows control and monitoring of the internal registers of the AD7416/AD7417/AD7418