EVAL-AD7143-1EBZ, Evaluation board allows the user to evaluate features of the AD7143-1 Programmable Controller for Capacitance Touch Sensors
Desain referensi oleh: Analog Devices
EVAL-AD7143-1EBZ, Evaluation board allows the user to evaluate features of the AD7143-1 Programmable Controller for Capacitance Touch Sensors. The AD7143-1 is integrated capacitance-to-digital converters (CDC) with on-chip environmental calibration for use in systems requiring a novel user input method. The AD7143-1 can interface to external capacitance sensors implementing functions such as capacitive buttons, scroll bars, or wheels. The evaluation software allows the user to test the capacitance sensors, and allows data to be read from and written to the AD7143-1