EVAL-AD5684RSDZ, Evaluation Board using AD5684R, 12-Bit, Quad Channel Voltage Output Digital to Analog Converter

Desain referensi oleh: Analog Devices

EVAL-AD5684RSDZ, Evaluation Board using AD5684R, 12-Bit, Quad Channel Voltage Output Digital to Analog Converter
EVAL-AD5684RSDZ, Evaluation Board using AD5684R, 12-Bit, Quad Channel Voltage Output Digital to Analog Converter. The device includes a 2.5 V, 2 ppm/degree Celsius internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5 V (gain = 1) or 5 V (gain = 2). The device operates from a single 2.7 V to 5.5 V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5 mV offset error performance