EVAL-AD5428EBZ, Evaluation Board for the AD5428, 8-bit Parallel Input, Dual-Channel, Current Output DAC

Desain referensi oleh: Analog Devices

EVAL-AD5428EBZ, Evaluation Board for the AD5428, 8-bit Parallel Input, Dual-Channel, Current Output DAC
EVAL-AD5428EBZ, Evaluation Board for the AD5428, 8-bit Parallel Input, Dual-Channel, Current Output DAC. It operates from a 2.5 V to 5.5 V power supply, making them suited to battery-powered and other applications such as analog processing, waveform generators and programmable attenuators. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale