EVAL-AD5415EB, Evaluation Board using AD5415, 12-bit, serial input dual-channel, current output Digital to Analog Converter
Desain referensi oleh: Analog Devices
EVAL-AD5415EB, Evaluation Board using AD5415, 12-bit, serial input dual-channel, current output Digital to Analog Converter. It operates from a 2.5 V to 5.5 V power supply, making it suited to battery-powered and other applications. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacture on a CMOS submicron process, the AD5415 offers excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz