EV-AD74413RSDZ, Evaluation Kit For Evaluating the AD74413R Quad-Channel, Software Configurable Input and Output
Desain referensi oleh: Analog Devices
EV-AD74413RSDZ, Evaluation Board that can be used to evaluate the features of the AD74413R. The AD74413R is a quad-channel, software configurable, input and output device. The device has functionality for analog output, analog input, digital input and resistance temperature detector (RTD) measurements integrated into a single chip solution with a serial peripheral interface (SPI). The EV-AD74413RSDZ can be controlled via a system demonstration platform (SDP). The SDP-S controls the EVAD74413RSDZ via the USB port of a PC using the AD74413R evaluation software. The EV-AD74413RSDZ requires an AVDD operating supply of 14 to 28.8 V. When the EV-AD74413RSDZ is connected to the PC, the PC powers the SDP-S