DVK-SFJK-API-1-GEVK, Sigfox API Development Kit for RCZ3 based on AX-SFJK Transceiver
Desain referensi oleh: onsemi
DVK-SFJK-API-1-GEVK, Sigfox API Development Kit (DVK) allows designers to quickly develop Sigfox connected applications in the RCZ3 region using the AX-SFJK-API SoC solution. The DVK comes with a free two-year Sigfox subscription and is pre-programmed with the Sigfox stack and an example application that can be used as-is or extended. Approximately 40kB of FLASH is available for application code. Included in the kit is the AXDBG-2-GEVK debugger used for debugging software and programming the FLASH. The DVK is also a reference design. The designer can copy and paste the reference design to their application board and reuse the DVK Sigfox ready certification. The reference design has also been checked for regulatory compliance, minimizing risk for the customer's product level compliance