DM320007, PIC32MZ Embedded Connectivity with Floating Point Unit (FPU) Starter Kit Using PIC32MZ2048EFH144-I/PH

Desain referensi oleh: Microchip Technology

DM320007, PIC32MZ Embedded Connectivity with Floating Point Unit (FPU) Starter Kit Using PIC32MZ2048EFH144-I/PH
DM320007, PIC32MZ Embedded Connectivity with Floating Point Unit (FPU) Starter Kit. This starter kit provides a low-cost, modular development system of 32-bit MCUs. MPLAB Harmony is a flexible, abstracted, fully integrated firmware development platform for PIC32 microcontrollers. It provides a framework that includes modules for embedded connectivity applications, such as Ethernet, Wi-Fi, USB, Bluetooth, CAN and Serial. These modules are built upon device drivers and system services and abstract away device specific details so that they can be ported across multiple PIC32 Devices. This starter kit come preloaded with demonstration software that can be used to explore the new features of the PIC32MZ EF family of devices. It is also expandable through a modular expansion interface, which allows the user to extend its functionality. The starter kit also supplies on-board circuitry for full debug and programming capabilities