DC417B, Demo Board using LT1806CS8 Multi-Footprint Single Op-Amp Prototyping
Desain referensi oleh: Analog Devices
DC417B, Demo Board set gives maximum flexibility for prototyping single Op-Amp circuits. This demo manual lists which components to use for common Op-Amp circuits and an example is given for a standard pinout single Op-Amp circuit. It comes as a two board set, one board for DIP8, S8, DFN8, and MS8 packages and the other board for SOT23-5 and SOT23-6 packages. Each board is laid out such that most of the general Op-Amp circuits can be easily built