DC2837A-A, Demo Board Using LTC2063 2uA Supply Current, Low IB, Zero-Drift Operational Amplifier
Desain referensi oleh: Analog Devices
DC2837A-A, Demonstration Circuit is a customizable board showcasing the micropower zero-drift op amp LTC2063 with shutdown in an SC70 6-pin package. The board is laid out for most common op amp applications and left mostly unstuffed to maximize flexibility for a wide range of applications. The DC2837A includes the SC70 package op amp, jumpers, unity gain configuration resistors, input lowpass filters, reverse supply protection and supply bypass capacitors on a small printed circuit board with turrets and SMA connectors for input, output, power and shutdown. The board may be used in split rail or single supply as desired