DC2542A, Demo Board based on LTC2358-18, LTM2893, ADA4522-1, LT6658 Isolated Industrial Data Acquisition Board
Desain referensi oleh: Analog Devices
DC2542A, Demonstration circuit is a reference design for robust industrial data acquisition applications based on the LTC2358-18. The LTC2358-18 is capable of high voltage measurements with a large input common range; however, the DC2542A implements input protection that allows up to 400V of continuous input protection. Combined with gas discharge tubes, which provide protection from surges, the DC2542A is capable of surviving extreme abuse