DC2417A-A, Demo Board for LTC4367 100V Overvoltage, Under voltage and Reverse Supply Protection Controller
Desain referensi oleh: Analog Devices
DC2417A-A, Demo Board for LTC4367IMS8 UV, OV and Reverse Supply Protection with 32ms Fault Recovery. The Demonstration circuit is intended to demonstrate the performance of the LTC4367 100V overvoltage (OV), under voltage (UV) and reverse supply protection controller. This controller protects circuits from input voltages that may be too high, too low or negative. It operates by controlling the gates of two back-to-back connected N-channel MOSFETs to keep the output in a safe range. The UV and OV set points are configured by the resistive divider on the UV and OV inputs