DC2217A, Demo Board for LTC4316 Single I2C/SMBus Address Translator
Desain referensi oleh: Analog Devices
DC2217A, Demonstration Circuit features the LTC4316 single I2C/SMBus address translator. The LTC4316 enables one or more I2C or SMBUs slave devices to translate their hardwired address to a different address. This allows slaves with the same address to coexist on the same bus. Only discrete resistors are needed to select the new address and no software programming is required. Up to 127 different translations are available