DC2138B, Demo Board based on LT8301 42Vin Micro-Power Isolated Flyback Converter with 65V/1.2A Switch
Desain referensi oleh: Analog Devices
DC2138B, Demonstration Circuit is an isolated flyback converter featuring the LT8301. This demo circuit outputs 5V from a 10V to 32V input, with a nominal of 24V. The output current capability increases with the input voltage. The standby input current of the demo circuit is less than 950 uA (typical) at VIN = 24V