DC2052A, Demo Board using LTC3880EUJ 3-phase step-down DC-DC controller with power system management
Desain referensi oleh: Analog Devices
DC2052A, Demo Board is a 3-phase single output synchronous buck converter featuring the LTC3880EUJ, a dual-phase current mode controller, and the LTC3883EUH, a single-phase current mode controller with input current sensing capability. The input voltage range of this board is from 6.5V to 14V. The output voltage can be programmed from 0.5V to 1.8V, with an output current of up to 60A total