DC1788B-C, Demo Board Using LT4275CIDD PoE+ PD Controller, IEEE 802.3at/IEEE 802.3af Compliant
Desain referensi oleh: Analog Devices
DC1788B-C, Demonstration Circuit features the LT4275 a fourth generation powered device (PD) controller for Power over Ethernet (PoE) applications. The DC1788B is available in multi versions to meet the power level required by the PD application. The DC1788B-C features the LT4275C PD controller and is compliant with the IEEE 802.3af specification. The LTPoE++ adds four power levels to the existing IEEE standard with 38.7W, 52.7W, 70W and 90W of delivered PD power at the RJ45 jack