DC1745A, Demo Board based on LT3748EMS 100V Isolated Flyback Converter
Desain referensi oleh: Analog Devices
DC1745A, Demonstration Circuit features LT3748 is an isolated flyback converter, controller for high input voltage applications. It is designed for a 15V output at up to 3A with Optional universal offline input (85V to 265V, 50/60Hz) using the AC input terminals