DC1740A-A, Demo Board featuring LTC3880EUJ PolyPhase Step-Down DC/DC Converter with Digital Power System Management, 7V VIN 14V, VOUT0: 0.5V to 4.1V @ 80A, PMBUs Controlled
Desain referensi oleh: Analog Devices
DC1740A-A, Demo Board featuring LTC3880EUJ PolyPhase Step-Down DC/DC Converter with Digital Power System Management, 7V VIN 14V, VOUT0: 0.5V to 4.1V @ 80A, PMBUs Controlled.DC1740A powers up to default settings and produces power based on configuration resistors or with on-volatile memory (NVM) settings without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter aspects of the LTC3880