DC1563A-A, Demo Board using LTC2315CTS8-12, 12-bit, 5 MSPS serial sampling Analog to Digital Converter
Desain referensi oleh: Analog Devices
DC1563A-A, Demo Board using LTC2315CTS8-12, 12-bit, 5 MSPS serial sampling Analog to Digital Converter. These unipolar single channel, 12-Bit, serial, high speed successive approximation register (SAR) ADCs are available in an 8-lead TSOT package. The LTC2315 family has an internal 20ppm reference and an SPI compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic