DC1547B, Boost Demo Board Using for LT3757AEDD Boost, 3.1V = VIN = 9V, VOUT = 12V @ 1.5A

Desain referensi oleh: Analog Devices

DC1547B, Boost Demo Board Using for LT3757AEDD Boost, 3.1V = VIN = 9V, VOUT = 12V @ 1.5A
DC1547B, Boost Demo Board Using for LT3757AEDD Boost, 3.1V = VIN = 9V, VOUT = 12V @ 1.5A. The Demonstration circuit 1547B features the LT3757AEDD in a 400kHz BOOST converter circuit, designed for a 12V output from a 3.1V to 9V input voltage range. The LT3757A operates over an input range of 2.9V to 40V, suitable for applications from single-cell lithium-ion battery portable electronics up to high voltage automotive and industrial power supplies. It also exhibits low shut-down quiescent current of 1uA, making them an ideal fit for battery-operated systems