DC1317A-B, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=5V at 25A Single Switch Synchronous forward Controller
Desain referensi oleh: Analog Devices
DC1317A-B, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=5V at 25A Single Switch Synchronous forward Controller. The Active Reset circuit can improve the efficiency in wide input voltage applications. The DC1317A-B converts isolated wide 18V to 72V input to 5V output and provides over 30A of output current depending on cooling. The converter operates at 200kHz with the peak efficiency greater than 94%. The DC1317 can be easily modified to generate output voltages in the range from 0.6V to 48V. The output currents are limited by total output power of up to 150W