CY8CKIT-046, PSoC 4 L-Series Pioneer Kit based on CY8C4248BZI-L489 MCU

Desain referensi oleh: Infineon Technologies AG

CY8CKIT-046, PSoC 4 L-Series Pioneer Kit based on CY8C4248BZI-L489 MCU
CY8CKIT-046, PSoC 4 L-Series Pioneer Kit enables customers to evaluate and develops using the PSoC 4200L device, a member of the PSoC 4 L-Series family. The PSoC 4 L-Series family is an expansion to the PSoC 4 device family that offers more flash, GPIOs, programmable analog, digital, and communication blocks. PSoC 4200L device is a programmable embedded system-on chip, integrating custom analog and digital peripheral functions, memory and an ARM Cortex-M0 microcontroller on a single chip. The programmable analog and digital peripheral functions allow higher flexibility, in-field tuning of the design, and faster time-to-market. In addition to offering the standard programmable analog, digital and communications blocks present in the PSoC 4 device family, the PSoC 4 L-Series family adds USB Full-Speed interface to the PSoC 4 family

Desain Referensi

Kami menggunakan cookie

Kami menggunakan cookie untuk mempersonalisasi pengalaman Anda dan meningkatkan fungsionalitas. Dengan mengklik "Terima Semua", Anda menyetujui penggunaan semua cookie. cookie. lihat kebijakan privasi kami untuk lebih banyak detail