BQ24314EVM-251, Evaluation Module for BQ24314 Li+ Charger Front End Protection IC
Desain referensi oleh: Texas Instruments
BQ24314EVM-251, Evaluation Module is a complete charger module for evaluating a charger front-end protection and charger solution using the BQ24314 device. It is designed to deliver up to 700 mA of charge current to Li-ion or Li-polymer applications. The charger front-end protection current is designed to 1000 mA. The BQ24314 protects the charging system against three types of failures: input overvoltage when the AC adapter fails to regulate its voltage, load overcurrent when failures such as a short circuit occur in the charging system, and battery overcharge