BQ24314AEVM, Evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the bq24314
Desain referensi oleh: Texas Instruments
BQ24314AEVM, Evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the bq24314. It is designed to deliver up to 700mA of charge current to Li-ion or Li-polymer applications. The charger front-end protection current is designed to 1000mA. The bq24314 protects the charging system against three types of failures: input overvoltage when the AC adapter fails to regulate its voltage, load overcurrent when failures such as a short-circuit occurs in the charging system, and battery overcharge