ARIS EDGE, Arrow ARIS EDGE Development Board is an IoT end device based on Renesas Synergy ARM Cortex-M0+ MCU
Desain referensi oleh: RELOC s.r.l.
ARIS EDGE, Development Board is developed by RELOC for Arrow Electronics, is a ready-to-use Internet of Things (IoT) hardware and software platform that enables users to get their IoT applications up and running quickly, exploiting the Renesas Synergy development framework. Based on Renesas Synergy S1 MCU with a 32-MHz ARM Cortex-M0+ core, the ARIS EDGE board has a host of features that equip it for smart sensing and IoT operations. Communication with other devices and the cloud is enabled by means of a flexible multi-protocol radio module, supporting Bluetooth Low Energy, Thread and ZigBee stacks. Board sensing capabilities include motion detection via 9-degrees-of-freedom IMU with sensor fusion capabilities, environmental temperature, humidity, pressure and ambient light sampling