ADS8371EVM is designed for the prototyping and evaluation of the ADS8371 analog-to-digital converter (ADC)
Desain referensi oleh: Texas Instruments
ADS8371EVM is designed for the prototyping and evaluation of the ADS8371 analog-to-digital converter (ADC), a high-resolution (16 bit), high speed, SAR device. The EVM uses a THS4031 amplifier (selected for its low noise), configured to allow the ADS8371 to operate at full 100KHz datasheet performance. The THS4031 stage has an input voltage offset adjustment designed with a single 10K potentiometer and a precision voltage source. There are three ways to apply reference voltages, the ADC has an internal reference, the EVM has an on-board reference and the EVM has provisions to apply an external reference