ADS5294EVM, Evaluation Board using ADS5294, 8-Channel, 14-Bit, 80-MSPS High-SNR and Low-Power ADC
Desain referensi oleh: Texas Instruments
ADS5294EVM, ADS5294EVM, Evaluation Board provides a flexible environment for testing the ADS5294 under a variety of clock and input conditions. This EVM allows customers to design their own filters, populate the EVM with the corresponding components and verify the performance on the EVM itself. In the event the user does not already have a method to attach to and analyze the data from the LVDS data stream, a deserializer board, TSW1250EVM, is offered. The TSW1250EVM, can connect directly to the ADS5294EVM. The TSW1250EVM, must be purchased separately