ADS5237EVM, Evaluation Board using ADS5237, dual, high speed, 12-bit, 65 MSPS Analog to Digital Converter
Desain referensi oleh: Texas Instruments
ADS5237EVM, Evaluation Board provides a platform for evaluating the ADS5237 dual, 12-bit, analog-to-digital converter (ADC) under various signal, reference, and supply conditions. Analog inputs to the ADC are provided via external SMA connectors. The single-ended input the user provides is converted into a differential signal at the input of the device for both channels. Both analog input channels of the ADS5237 EVM have two independent paths