ADP2121-1.8EVALZ, Evaluating Board for ADP2121, 600 mA, 6 MHz, synchronous, step-down DC to DC converter
Desain referensi oleh: Analog Devices
ADP2121-1.8EVALZ, Evaluating Board for ADP2121 is a complete 6MHz, low quiescent current, step-down DC to DC converter application capable of producing up to a 600 mA output current at the 1.8 V, 1.82 V, 1.85 V, 1.875 V, and 2.3 V fixed output voltages