ADP1071-2EBZ3.3V, Evaluation Board for Evaluating the ADP1071-2 Isolated Synchronous Flyback Controller
Desain referensi oleh: Analog Devices
ADP1071-2EBZ3.3V, Evaluation Board allows users to evaluate the ADP1071-2 in a power supply application. The ADP1071-2EBZ3.3V evaluation board is set up to act as an isolated power supply unit (PSU), with a rated load of 3.3 Vdc, 3A from a 36 to 60 Vdc source. There is also an auxiliary output of 8.0 Vdc, 10 mA. The operation of the converter is in continuous conduction mode (CCM). All connectors and multiple test points allow easy access to all critical circuit nodes and pins of the ADP1071-2. Multiple test points allow easy access to all critical circuit nodes and pins of the ADP1071-2