ADP1071-1EVALZ, Evaluation Board for Evaluating the ADP1071-1 Isolated Synchronous Flyback Controller with Integrated iCoupler
Desain referensi oleh: Analog Devices
ADP1071-1EVALZ, Evaluation Board allows users to evaluate the ADP1071-1 in flyback topology. The evaluation board is set up to act as an isolated power supply solution that incorporates three output voltages (+5.5V, +24V, and -15V) at a total rated power of 15W. The evaluation board also provides 5kV isolation in compact form factor, making it suitable for industrial applications, which usually have a variety of voltage rails