ADP1048-600-EVALZ, Evaluation board uses ADP1048 in a typical AC/DC switching power supply with 600 Watt and Programmable Digital Filters
Desain referensi oleh: Analog Devices
ADP1048-600-EVALZ, Evaluation board uses ADP1048 in a typical AC/DC switching power supply in an interleaved boost power factor correction (PFC) topology. The circuit is designed to provide a rated load of 385V/600W from an AC input voltage source of 85 VRMS to 265 VRMS AC. The ADP1048 provides functions all the functions necessary for active PFC circuit plus accurate AC power metering. It achieves near-unity power factor, low distortion of the input current, the output voltage regulation, over current protection, AC line fault detection and protection, over temperature protection and power supply shut-down