ADP1043A Buck and Full Bridge Controller with outputting of a 28V/14A DC voltage from a -36 to -60VDC input
Desain referensi oleh: Analog Devices
Evaluation board uses ADP1043A to be quickly evaluated in a switching power supply application. Using the evaluation board and its accompanying software, the ADP1043A can be interfaced to any PC running Windows 2000, Windows NT, Windows XP and Windows Vista via the computer's USB port. The software allows control and monitoring of the ADP1043A internal registers. The board is set up for the ADP1043A to act as an isolated switching power supply, outputting a 28V/14A DC voltage from a -36 to -60VDC input