AD9221-EB, Evaluation Board for Evaluating the AD9221 Complete 12-Bit, 3 MSPS Monolithic ADC
Desain referensi oleh: Analog Devices
AD9221-EB, Evaluation Board for the AD9221 is a generation of high performance, single supply 12-bit analog-to-digital converter. The product family provides an upward or downward component selection path based on performance, sample rate and power. The AD9221 combine a low cost, high speed CMOS process and a novel architecture to achieve the resolution and speed of existing hybrid and monolithic implementations at a fraction of the power consumption and cost. Each device is a complete, monolithic ADC with an on-chip, high performance, low noise sample-and-hold amplifier and programmable voltage reference