AD8315-EVAL, Evaluation Board for AD8315, 50dB GSM PA Controller
Desain referensi oleh: Analog Devices
AD8315-EVAL, Evaluation Board for AD8315, 50dB GSM PA Controller. The AD8315-EVAL is a fully populated, 4-layer, FR4-based evaluation board. for normal operation, it requires a 2.7V to 5V @ 15mA power supply. The power supply should be connected to the vector pins leads labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The setpoint input signal is applied to the edge-mounted SMA type connector (VSET). The detector output signal is accessible via the edge-mounted SMA connector (VAPC). The circuit board can accommodate configuration in controller mode and a quasi-measurement mode (via an Op-Amp feedback loop) depending on the status the jumpers (LK1, LK2)