AC164143-1, MRF24J40ME PICtail/PICtail Plus Daughter Board
Desain referensi oleh: Microchip Technology
AC164143-1, MRF24J40ME PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the MRF24J40ME 2.4 GHz IEEE Std. 802.15.4 RF Transceiver Module with PA/LNA and External Antenna Connector. The daughter board can be plugged into multiple Technology demonstration and development boards. for example, the daughter board is appropriate for 8-bit microcontroller development using the PIC18 Explorer Board (DM183032) or for 16-bit and 32-bit microcontroller development using the Explorer 16 Development Board (DM240001)