The ZR78L09CSTZ is a 9V fixed output zener diode with a maximum output current of 200mA. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 600mW. The device is packaged in a TO-92 case and is not RoHS compliant.
Diodes ZR78L09CSTZ technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 20V |
| Min Input Voltage | 10.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Packaging | Box |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR78L09CSTZ to view detailed technical specifications.
No datasheet is available for this part.