The NSHC104G16TRC3 is a 100nF film capacitor with a tolerance of 2% and a dielectric material of PPS. It is available in a 1210 package type, which is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant, but is available in tape and reel packaging.
NIC Components NSHC104G16TRC3 technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NSHC104G16TRC3 to view detailed technical specifications.
No datasheet is available for this part.