The Omron D3V-01G31C24H is a basic snap action switch with a SPDT configuration and long hinge lever actuator. It features a maximum current rating of 0.1A at 125VAC or 30VDC, and a maximum AC voltage rating of 125V. The switch has a termination style of quick connect and can be mounted using screws. It operates within a temperature range of -25°C to 125°C.
Omron D3V-01G31C24H technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-01G31C24H to view detailed technical specifications.
No datasheet is available for this part.