This is a 1nF ceramic capacitor with a voltage rating of 16V and a tolerance of 5%. It has a X7R dielectric and is constructed in a flat multilayer design. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in tape and reel packaging.
Vishay VJ0805Y102JXJMC technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y102JXJMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.