
The C1206C330D2GACTU is a 33pF ceramic capacitor with a C0G dielectric material, rated for 200V and operating within a temperature range of -55°C to 125°C. It features a surface mount package and is lead free. This capacitor is suitable for use in a variety of applications, including those requiring high reliability and stability.
Kemet C1206C330D2GACTU technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C330D2GACTU to view detailed technical specifications.
No datasheet is available for this part.