The ACC01R24-25P(025)(B30) from Amphenol is a cable mount circular connector with a PIN gender and crimp termination method. It features a straight body orientation and a single port. The operating temperature range is from -55°C to 125°C.
Amphenol ACC01R24-25P(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC01R24-25P(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.