The AVX ET10E5R1J is a 2.5nF glass ceramic capacitor with a rated voltage of 50V. It has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -75 degrees Celsius. The capacitor measures 4.37mm in width, 8.74mm in length, and 1.98mm in height. It is designed for through-hole mounting and is part of the ET series from AVX.
AVX ET10E5R1J technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -75 |
| Width | 4.37 |
| Length | 8.74 |
| Manufacturer Series | ET |
| Capacitance | 0.0000051 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ET |
| Height | 1.98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX ET10E5R1J to view detailed technical specifications.
No datasheet is available for this part.