This 14.142kR resistor from VPG Foil Resistors features a radial package and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 300mW. The resistor is moisture resistant and compliant with RoHS standards. It is available in a bulk packaging with 1000 units per package.
VPG Foil Resistors Y000714K1420T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 14.142kR |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y000714K1420T9L to view detailed technical specifications.
No datasheet is available for this part.
